STMicroelectronics STEVAL-MKI198V1K Evaluation Kit

STMicroelectronics STEVAL-MKI198V1K Evaluation Kit consists of a probe with the STTS751 temperature sensor connected via a flat cable to the STEVAL-MKIGIBV1 adapter board. This creates an interface with the STEVAL-MKI109V3 motherboard. The STEVAL-MKI198V1K evaluation kit features a small package that allows it to be mounted on top of a very thin probe. This helps record temperature readings that aren't influenced by heat from other electronic components or boards. The STEVAL-MKI198V1K evaluation kit provides a complete STTS751 pinout and comes with the required decoupling capacitors on the VDD power supply line. The STEVAL-MKIGIBV1 adapter board can be plugged into a standard DIL24 socket. The STEVAL-MKI109V3 motherboard features a high-performance 32-bit microcontroller that bridges the sensor and a PC.

Features

  • User-friendly STTS751 temperature sensor board
  • Complete STTS751 pinout for a standard DIL24 socket
  • Fully compatible with STEVAL-MKI109V3 motherboards
  • RoHS compliant
  • WEEE compliant

STEVAL-MKI198V1K Evaluation Kit Schematic

Schematic - STMicroelectronics STEVAL-MKI198V1K Evaluation Kit
Đã phát hành: 2019-03-05 | Đã cập nhật: 2025-12-12