STMicroelectronics ECMF2-40A100M6Y Automotive Common Mode Filter
STMicroelectronics ECMF2-40A100M6Y Automotive Common Mode Filter effectively suppresses EMI/RFI common mode noise on high-speed data lines, including MIPI APHY, FPD-link III, GMSL, APIX, USB2.0, USB3.2, USB4, HDMI2.0, and HDMI2.1. Engineered to replace traditional discrete common mode chokes or LTCC, this device integrates robust ESD protections on the connector side to comply with ISO 10605 standards, making it an ideal choice for enhancing signal integrity. With this 2-in-1 combination, the STMicroelectronics ECMF2-40A100M6Y offers superior RF performance compared to discrete filters with external ESD protection.Packaged in a QFN-6L (DFN1414) with wettable flanks, the ECMF2-40A100M6Y guarantees compatibility with automatic visual inspection (AOI) systems. This component is perfect for designers looking to improve products' EMI/RFI suppression capabilities with a space-efficient and reliable solution.
Features
- AEC-Q101 qualified
- 12.5GHz differential bandwidth to comply with MIPI, FPD-link, GMSL, APIX, HDMI 2.0, HDMI 2.1, USB3.2 Gen1/Gen2, and USB4
- Common mode attenuation on LTE, BLE, Wi-Fi, and V2x frequencies
- -15dB at 2.4GHz
- -15dB at 5.9GHZ
- Low leakage current at VRM (IR <70nA)
- Wettable flank for automatic optical inspection
- Low 1.89mm2 PCB space consumption
- ECOPACK2 RoHS compliant component
- Complies with ISO 10605 - C = 150pF, R = 330Ω
- ±9kV (contact discharge)
- ±20kV (air discharge)
- Complies with the following standards:
- UL 94V-0
- J-STD-020 MSL level 1
- IPC7531 footprint and JEDEC registered package
- QFN-6L 1.4mm x 1.35mm package (DFN1414)
- -55°C to +150°C operating junction temperature range
Applications
- In-vehicle high-speed networks (SerDes, MIPI, LVDS)
- Advanced driver assistance systems (ADAS), cameras, and radar
- In-vehicle infotainment (IVI)
- Digital clusters
Functional Schematic
Đã phát hành: 2024-09-09
| Đã cập nhật: 2024-09-12