STMicroelectronics NUCLEO-U385RG-Q Development Board with STM32U3 MCU
STMicroelectronics NUCLEO-U385RG-Q Development Board with STM32U3 MCU is a versatile and comprehensive evaluation platform designed to enable developers to explore and prototype with the STM32U385RGT6Q microcontroller. This microcontroller is based on the Arm® Cortex®-M33 core and is housed in an LQFP64 package, offering a balance of performance, low-power consumption, and security features. The board provides easy access to all the essential resources of the STM32U385RGT6Q, including a rich peripheral set, which includes multiple communication interfaces (SPI, I2C, UART), analog-to-digital converters (ADCs), and digital-to-analog converters (DACs).The STMicroelectronics NUCLEO-U385RG-Q board also supports secure boot, hardware encryption, and Arm TrustZone® for enhanced security in embedded applications. The NUCLEO-U385RG-Q board is designed to facilitate rapid prototyping with integrated debug support and compatibility with a variety of expansion boards (X-Nucleo). Ideal for Internet of Things (IoT), automotive, and industrial applications, the NUCLEO-U385RG-Q offers developers a flexible and efficient platform to evaluate, test, and prototype embedded solutions.
Features
- STM32U385RGT6Q microcontroller in an LQFP64 package
- 1x user LED shared with ARDUINO
- 1x user and 1x reset push-buttons
- 32.768kHz crystal oscillator
- Board connectors
- ARDUINO Uno V3 expansion connector
- ST morpho extension pin headers for full access to all STM32U385RGT6Q I/Os
- Flexible power-supply options - ST-LINK USB VBUS or external sources
- Comprehensive free software libraries and examples available with the STM32Cube MCU package
- Support of a wide choice of Integrated Development Environments (IDEs), including IAR Embedded Workbench®, MDKARM, and STM32CubeIDE
- USB SNK/UFP (FS mode) on
- USB Type-C® connector
- STLINK-V3EC on USB Type-C connector
- Cryptography
- Internal SMPS
- RoHS compliant
Applications
- IoT
- Battery-powered devices
- Automotive
- Industrial automation
- Consumer electronics
- Healthcare and medical devices
- Security and access control
- Smart grids and meters
- Smart agriculture
- Wireless communication devices
- Consumer and industrial robotics
Overview
Đã phát hành: 2025-03-03
| Đã cập nhật: 2025-03-14