STMicroelectronics STBR6012-Y Automotive High Voltage Rectifier

STMicroelectronics STBR6012-Y Automotive High Voltage Rectifier features a high-quality design that results in consistently reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy-duty applications that demand long-term reliability like automotive applications. The STBR6012-Y is especially suitable for use as an input bridge diode in battery chargers, thanks to its ultralow conduction losses.

Features

  • AEC-Q101 qualified
  • Ultralow conduction losses
  • Ultralow reverse losses
  • High junction temperature capability
  • VRRM guaranteed from -40 to +175 °C
  • ECOPACK®2 compliant component
  • PPAP capable
Đã phát hành: 2017-03-15 | Đã cập nhật: 2022-04-25