STMicroelectronics STEVAL-LVLP01 Motor Control Discovery Kit
STMicroelectronics STEVAL-LVLP01 Motor Control Discovery Kit is based on the STDRIVE101 three-phase gate driver and the STL8N10F7 power MOSFETs that embeds a power stage and circuitry for driving three-phase brushless DC motors. With the B-G473E-ZEST1S, the user can enable ZeST and HSO algorithms on the STM32 microcontroller. The STEVAL-LVLP01 kit supports single-shunt or three-shunt operation. The different connectors for onboard motor positioning feedback and motor phase sensing networks allow the implementation of sensor and sensorless algorithms for motion control.Features
- STDRIVE101 triple half-bridge gate driver
- STL8N10F7 N-channel 100V STripFET F7 power MOSFET
- MC connector V2 board connectors
- Single-shunt or three-shunt operation
Block Diagram
Additional Resources
Videos
Đã phát hành: 2023-11-28
| Đã cập nhật: 2024-01-22