STMicroelectronics TSL6801, TSL6802, & TSL6804 Op Amps
STMicroelectronics TSL6801, TSL6802, and TSL6804 Operational Amplifiers are unity-gain-stable amplifiers with an 8kHz bandwidth. The single, dual, and quad amps feature a wide supply range of 2.5V to 5.5V and a rail-to-rail input stage. The TSL6801, TSL6802, and TSL6804 Op Amps are ideal for battery-powered products and cost-sensitive applications.The STMicroelectronics TSL6801 is available in SC70-5 and SOT23-5 packages, the TSL6802 in a MiniSO8 package, and the TSL6804 in a TSSOP14 package.
Features
- 600nA typ. supply current
- 1.5V to 5.5V low supply voltage
- Unity gain stable
- Rail-to-rail input and output
- 8kHz typ. gain bandwidth product
- 5pA max. at 25°C low input bias current
- -40°C to 85°C industrial temperature range
Applications
- Cost-sensitive applications
- Battery-powered products
TSL6801 Single Pin Connection
TSL6802 Dual Pin Connection
TSL6804 Quad Pin Connection
Đã phát hành: 2025-03-24
| Đã cập nhật: 2025-04-09