STMicroelectronics TSV63x Op Amps
The STMicroelectronics TSV63x dual and quad operational amplifier (op-amp) series offers low voltage operation and rail-to-rail input and output. These op-amps offer excellent speed/power consumption ratio, providing an 880 kHz gain-bandwidth product while consuming only 60µA at 5V supply voltage. The TSV633 and TSV635 also feature an ultra-low input bias current and shutdown mode. These STMicroelectronics op-amps are ideal for sensor interfaces, battery-supplied and portable applications, and active filtering.Features
- Rail-to-rail input and output
- Unity gain stable on 100pF capacitor
- Low power shutdown mode of 5nA
- EMI hardened op-amps
- Automotive qualification
- Low offset voltage
Specifications
- Low power consumption of 60µA at 5V
- 1.5V to 5.5V supply voltage
- 880kHz gain-bandwidth product
- 1pA input bias current
Applications
- Battery-powered applications
- Portable devices
- Active filtering
- Medical instrumentation
Đã phát hành: 2010-01-13
| Đã cập nhật: 2022-03-21