STMicroelectronics X-NUCLEO-IKS5A1 Evaluation Kit
STMicroelectronics X-NUCLEO-IKS5A1 Evaluation Kit is an industrial motion MEMS and environmental sensor evaluation board kit. The kit comprises the X-NUCLEO-IND5A1 main board that hosts the motion MEMS and environmental sensors, and the STEVAL-MKGIO7A detachable add-on board, which hosts two industrial connectors. This STMicroelectronics expansion board kit allows application development with features like FSM, MLC, ISPU, and a sensor hub (with ISM330IS and ISM6HG256X onboard). External sensors can also be used, connected through DIL24 adapter boards, a flat ribbon cable, or a flex PCB connection. The board is supported by the ST Edge AI Suite with tools, including MEMS-Studio and HSDatalog.
Features
- Wide range of industrial motion and environmental sensors
- ISM6HG256X - an intelligent IMU with simultaneous low-g and high-g acceleration detection
- ISM330IS - a 6-axis IMU, always-on 3-axis accelerometer, and 3-axis gyroscope with ISPU
- IIS2DULPX - an intelligent ultra-low-power accelerometer for industrial applications
- ILPS22QS - dual full-scale, 1260hPa and 4060hPa, absolute digital output barometer
- IIS2MDC - a high accuracy, ultra-low-power, 3-axis digital output magnetometer
- DIL 24-pin socket and industrial connectors for external sensors
- Equipped with Qvar touch/swipe electrode
- Compatible with X-CUBE-MEMS1, an expansion software package for STM32Cube
- I2C sensor hub features on ISM330IS and ISM6HG256X available
- Supported by MEMS Studio, a software solution for MEMS sensors with a graphical no-code design of algorithms and development of embedded AI features
- MIPI I3C® compatibility for communication with LIS2DUXS12, LSM6DSV16X, and LPS22DF
- Compatible with STM32 Nucleo boards
- Equipped with Arduino® UNO R3 connector
- Equipped with an industrial connector for the IR sensor (STHS34PF80) application development, it can be connected at the same time as the external MEMS through the DIL 24-pin adapter
- Available interface for external camera module applications coupled with the LSM6DSV16X through aux SPI (3/4w)
- RoHS, WEEE, and UKCA compliant
Applications
- Industrial sensing and monitoring
- Motion detection and analysis
- Environmental sensing
- Predictive maintenance
- Smart factory and Industry 4.0 systems
- Embedded Artificial Intelligence (AI) development
- Sensor fusion and algorithm prototyping
- Vibration and impact detection
- Barometric pressure monitoring
- Magnetic field detection
Resources
Đã phát hành: 2025-10-08
| Đã cập nhật: 2026-02-26