STMicroelectronics STGIPL20K60 SLLIMM™ 600V IGBTs
STMicroelectronics STGIPL20K60 SLLIMM™ (Small Low-Loss Intelligent Molded Module) 600V IGBTs are intelligent power modules providing a compact, high-performance AC motor drive in a simple, rugged design. STMicroelectronics STGIPL20K60 IPM 20A 3-phase IGBT inverter bridge devices include control ICs for gate driving and free-wheeling diodes. STMicroelectronics STGIPL20K60 SLLIMM IGBTs feature the most advanced short-circuit-rugged IGBT system technology, making these devices ideal for 3-phase inverters in applications such as home appliances and air conditioners.Features
- IPM 20A, 600V 3-phase IGBT inverter bridge including control ICs for gate driving and freewheeling diodes
- Short-circuit rugged IGBTs
- VCE(sat) negative temperature coefficient
- 3.3V, 5V, 15V CMOS/TTL inputs comparators with hysteresis and pull down/pull up resistors
- Undervoltage lockout
- Internal bootstrap diode
- Interlocking function
- Smart shutdown function
- Comparators for fault protection against overtemperature and overcurrent
- Op-amps for advanced current sensing
- DBC substrate leading to low thermal resistance
- Isolation rating of 2500 Vrms/min
- 5kΩ NTC for temperature control
- UL Recognized: UL1557 file E81734
Applications
- 3-phase inverters for motor drives
- Home appliances, such as washing machines, refrigerators, air conditioners and sewing machines
Đã phát hành: 2011-10-20
| Đã cập nhật: 2022-03-11