STMicroelectronics STBB1 Buck-Boost Converter

STMicroelectronics STBB1 Buck-Boost Converter is a fixed frequency, high-efficiency DC/DC converter that can provide output voltage ranging from 1.2V to 5.5V and input voltages from 2.0V to 5.5V. The STBB1 Buck-Boost Converter can operate with input voltages higher than, equal to, or lower than the output voltage make the product suitable for single lithium-Ion, multicell alkaline, or NiMH applications where the output voltage is within the battery voltage range. STMicroelectronics' STBB1 Buck-Boost Converter also includes a soft-start control, thermal shutdown, and current limit.

Features

  • Buck-boost DC-DC converter
  • Operating input voltage range from 2.0V to 5.5V
  • 2% DC feedback voltage tolerance
  • Synchronous rectification
  • Shutdown function
  • 1.5MHz switching frequency
  • Power save mode at light load
  • Typical efficiency: > 94%
  • 1A output current capability
  • Shutdown current < 1μA
  • Available in DFN10 (3mm x 3mm)

Applications

  • Single-cell Li-Ion and 3 cells alkaline, Ni-MH powered devices
  • SD/MMC memory card supply
  • Cell phones
  • Digital cameras
Đã phát hành: 2009-04-23 | Đã cập nhật: 2022-03-11