Superior Sensor Technology EK04 Evaluation Kits

Superior Sensor Technology EK04 Evaluation Kits are for use with the Superior HV series and include kits that work with the SPI or I2C interface. The EK04-HV-SPI kit works with the SPI interface, while the EK04-HV-I2C kit is designed for use with the I2C interface. Superior Sensor Technology EK04 Evaluation Kits include one each of HV110, HV120, HV160, and HV210 parts.
Đã phát hành: 2021-02-19 | Đã cập nhật: 2022-07-13