Susumu ATS2012 High Frequency Chip Attenuators
Susumu ATS2012 High Frequency Chip Attenuators are thin film, surface-mounted attenuators in the miniature 2012 (metric) / 0805 (imperial) chip size. These devices feature a frequency range of DC to 30GHz, and offer an attenuation range of 0dB to 10dB. Susumu ATS2012 Attenuators are available with a broad range of circuit and pin arrangements, as well as an internal circuit option which is specially designed for 0dB to 10dB attenuation.Features
- 0dB to 10dB attenuation range
- Internal circuit specially designed for 0-10dB attenuation
- Attenuation tolerance
- ±0.5dB (0GHz to 20GHz)
- ±0.75dB (20GHz to 30GHz)
- VSWR (voltage standing wave ratio)
- ≦1.5 (0GHz to 20GHz)
- ≦1.7 (20GHz to 30GHz)
- 50Ω impedance
- DC to 30GHz operating frequency
- 100mW rated power
- -55°C to +125°C operating temperature range
- Miniature surface mount chip attenuator 2012 (metric) / 0805 (imperial)
- 2.0mm × 1.25mm dimensions
- Signal line sandwiched by ground – excellent heat dissipation and low noise
- Lead-free, halogen-free, and RoHS compliant
Applications
- Wireless communication devices and base stations
- Wireless communication modules
Equivalent Circuit
Package Dimensions
Đã phát hành: 2019-11-13
| Đã cập nhật: 2024-01-04