Susumu RFD High Frequency Chip Resistors

Susumu RFD High-Frequency Chip Resistors are small 0201- or 0603-size resistors that take advantage of the characteristics of thin films. These face-down mounting type resistors support a wide range of frequencies, from DC to 30GHz. Applications for the Susumu RFD High-Frequency Chip Resistors include low noise, high-frequency transmission and reception circuits, high-frequency termination circuits, and high-frequency attenuation circuits.

Features

  • Takes advantage of the characteristics of thin films
  • 0201 or 0603 package size
  • Face-down mounting type

Applications

  • Low noise, high-frequency transmission and reception circuits
  • High-frequency termination circuits
  • High-frequency attenuation circuits

Specifications

  • 50Ω impedance
  • DC to 30GHz operating frequency
  • 50mW rated power
  • +70°C rated operating temperature
  • -40°C to +125°C operating temperature
Đã phát hành: 2023-02-28 | Đã cập nhật: 2024-07-09