Amphenol / SV Microwave SMPM QB to SMA Cable Assemblies

Amphenol / SV Microwave SMPM QB to SMA Cable Assemblies offer a 50Ω impedance rating and a frequency range of DC to 18GHz. These assemblies feature quarter-turn bayonet locking with a standard SMPM interface and low insertion / withdrawal force. QB to SMA cable assemblies come in either 6" or 12" cable lengths and operate in a -65°C to +165°C temperature range. Amphenol / SV Microwave SMPM QB to SMA Cable Assemblies are suitable for high-vibration environments, bench-top testing, and applications with a high number of mating cycles.

Features

  • Quarter-turn bayonet locking
  • Standard SMPM interface
  • Eliminates damage to PCB solder joints
  • Low insertion / withdrawal force

Applications

  • Bench-top testing
  • High vibration environments
  • Applications with a high number of mating cycles
  • Mil/aero

Specifications

  • 50Ω impedance rating
  • DC to 18GHz frequency range
  • 325VRMS dielectric withstanding voltage
  • 6" or 12" cable length
  • Push-on coupling
  • Straight orientation
  • -65°C to +165°C operating temperature range

Videos

Đã phát hành: 2022-11-18 | Đã cập nhật: 2024-08-20