Amphenol / SV Microwave SMA Jacks & Plugs
Amphenol SV Microwave SMA Jacks and Plugs are part of Amphenol SV Microwave's precision, high performance RF and Microwave Connector Series. Designed using low reflection stainless steel construction with ¼ - 36 threaded coupling, the SMA Jacks and Plugs are rated at 50Ω impedance and offer excellent electrical performance from DC to 18GHz. The compact size and outstanding mechanically durability make the SMA Jacks and Plugs well-suited for military, satellite, aerospace, industrial, and telecommunication applications.Features
- Broadband performance DC to 18GHz with
- Low reflection stainless steel construction and
- 1/4-36 threaded coupling
- Low reflection stainless steel construction
- Available for .047", .085", and .141" diameter semi-rigid cables and all the standard flexible cables including double shielded RG-316
- High frequency versions (up to 26.5GHz) available
Specifications
- Environmental standards per MIL-STD-202
- 50Ω nominal impedance
- DC to 18GHz frequency
- -65°C to +165°C operating temperature
- Stainless Steel materials
Applications
- Military
- Aerospace
- Satellite
- Industrial
- Telecommunications
Đã phát hành: 2011-08-05
| Đã cập nhật: 2022-12-19