Swissbit F-86 Industrial CFast Cards
Swissbit F-86 Industrial CFast Cards combine the CompactFlash™ (CF) card form factor and the Serial ATA (SATA) interface. These cards can replace HDDs and CompactFlash™ cards in applications requiring small form factors. The F-86 cards feature a Subpage Mode Flash Translation Layer (FTL) and are optimized with FW algorithms for high read access and long data retention applications.Features
- Dynamic and static wear leveling
- Subpage mode Flash Translation Layer (FTL)
- Optimized FW algorithms especially for high read access and long data retention applications:
- Proven power fail management for highest reliability
- Near Miss ECC technology
- Minimize the risk of uncorrectable bit failure over the product lifetime
- Each read command analyzes the ECC margin level and refreshes data if necessary
- Read disturb management
- Read commands are monitored and the data is refreshed when critical numbers are reached:
- Wear leveling technology
- Equal wear leveling of static and dynamic data
- Data care management
- An interruptible background process controls the user data for reading disturb effects or high-temperature-related retention degradation and refreshes data if necessary
- Lifetime enhancements
- Dynamic bad block remapping
- Write amplification reduction
- TRIM and NCQ support
- ATA Security feature set support
- DEVSLP compatible
- In-Field firmware update3
- Enterprise-grade Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.)
- End-to-end (E2E) data path protection
- Advanced protection against radiation and soft errors by SRAM ECC and low-alpha package
- AES-128/256 encryption support with CBC and XTS modes (on request)
- TCG Opal 2.0 and secure boot feature (on request)
- On-die temperature sensor
- Life Cycle management
- Controlled “Locked” BOM
- RoHS 6 compliance
- Swissbit Life Time Monitoring (SBLTM) Tool and SDK
Đã phát hành: 2021-12-28
| Đã cập nhật: 2024-07-18