Swissbit Industrial PCIe BGA SSDs

Swissbit Industrial PCIe BGA SSDs leverage the 2.5" SATA industry-standard form factor, connectivity, and support for AES encryption. The SSDs also support E2E security and TCG OPAL standards. The devices combine a SATA Gen3 controller and Triple-Level Cell (TLC) 3D NAND flash technology. The SSDs are a robust non-volatile storage solution for embedded storage applications.

Features

  • Dynamic and static wear leveling
  • Subpage mode flash translation layer (FTL)
  • Active data care management: adaptive read refresh
  • Lifetime enhancements
    • Dynamic bad block remapping
    • Write amplification reduction
  • On-board power fail protection
  • TRIM and NCQ support
  • ATA security feature set support
  • DEVSLP compatible
  • In-field firmware update
  • Enterprise-grade self-monitoring, analysis, and reporting technology (S.M.A.R.T.)
  • 30µ inch gold-plated connector (IPC-6012B Class 2 compliant)
  • End-to-end (E2E) data protection
  • AES256 encryption (on request)
  • TCG OPAL 2.0 compliant (on request)
  • Life cycle management
  • Controlled "locked" BOM
  • RoHS-6 compliant
  • Swissbit life time monitoring (SBLTM) tool and SDK for SBLTM (on request)

Block Diagram

Block Diagram - Swissbit Industrial PCIe BGA SSDs
Đã phát hành: 2022-08-18 | Đã cập nhật: 2022-08-25