Swissbit iShield FIDO2 USB-A/NFC Security Keys

Swissbit iShield FIDO2 USB-A/NFC Security Keys are ready to use with hundreds of FIDO2/U2F-enabled services, such as Google, Microsoft, Amazon Web Services, Salesforce, etc. These keys are flexible and authenticate anywhere without power and network connectivity. The iShield FIDO2 USB-A/NFC security keys are fully molded, robust, and come with waterproof housing. These security keys are slim and lightweight companions with key rings for everyday access wherever needed. The iShield FIDO2 security keys operate at -25°C to 70°C extended temperature range. These security keys are available in 51.5mm x 18.5mm x 6mm dimensions.

Features

  • Plug-and-Play:
    • Ready to use with hundreds of FIDO2/U2F enabled services (including Google, Microsoft, Salesforce, Amazon Web Services, and many more)
  • Mobile:
    • Touch-and-go authentication with NFC
  • Portable:
    • Slim and lightweight companion with a key ring for everyday access wherever needed
  • Flexibility:
    • Authenticate anywhere without power and network connectivity
  • Durability:
    • Fully molded, robust, and waterproof housing
  • Security:
    • Uses public and private key cryptography with additional support of standards with HOTP and PIV
  • Platforms supported:
    • Operating Systems: Windows® 10/11, MacOS, iOS, Linux, Chrome, and Android
    • Browsers: Firefox, MS Edge, Chrome, and Apple Safari
Đã phát hành: 2024-07-09 | Đã cập nhật: 2024-07-24