Swissbit X-76m2 SATA SSDs
Swissbit X-76m2 SATA Solid State Drives (SSDs) are commercial and industrial temperature grade slim SATA SSDs with 10GB to 160GB memory size. These SSDs feature dynamic and static wear-leveling, active and passive data care management, dynamic bad block remapping, write amplification reduction, and onboard power failure protection. The X-76m2 SSDs offer TRIM and NCQ support, ATA security feature set support, and are DEVSLP compatible. These SSDs utilize the Enterprise-grade Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.) and are available in a PCI Express™ M.2 (2242) (42mm x 22mm x 3.58mm) package. The X-76m2 SSDs support ATA/ATAPI-8 and ACS-2 command sets and operate within 0°C to 70°C commercial and -40°C to 85°C industrial temperature range. These SSDs are ideal for use in industrial, Netcom, and automotive applications.Features
- Dynamic and static wear-leveling
- Active and passive data care management
- Lifetime enhancements:
- Dynamic bad block remapping
- Write amplification reduction
- On-board power fail protection
- TRIM and NCQ support
- ATA security feature set support
- DEVSLP compatible
- In-field firmware update
- Enterprise-grade Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.)
- 30µinch Gold-plated connector
- End-to-End (E2E) data protection
- AES256 encryption (on request)
- TCG OPAL 2.0 compliant (on request)
- Swissbit Life Time Monitoring (SBLTM) tool and SDK for SBLTM (on request)
Specifications
- Capacity:
- 10GBytes, 20GBytes, 40GBytes, 80GBytes, and 160GBytes
- Form Factor:
- PCI Express™ M.2 (2242) (42mm x 22mm x 3.58mm)
- Compliance:
- SATA Gen3 - 6Gbit/s (Gen2 - 3Gbit/s and Gen1 - 1.5Gbit/s backward compatible)
- Command sets:
- Supports ATA/ATAPI-8 and ACS-2
- Performance:
- Read performance:
- Sequential Read up to 560MBytes/s and random Read 4K up to 74,000IOPS
- Write performance:
- Sequential Write up to 480MBytes/s and random Write 4K up to 84,900IOPS
- Read performance:
- Operating temperature range:
- 0°C to 70°C commercial
- -40°C to 85°C industrial
- -40°C to 85°C storage temperature range
- Operating voltage:
- 3.3V ± 5%
- Power (max):
- 2.4W Read (active)
- 2.5W Write (active)
- 415mW idle
- 100mW partial
- Endurance in TeraBytes Written (TBW) @ max capacity2:
- Sequential WL ≥ 5,255
- Client WL ≥ 3,790
- Enterprise WL ≥ 1,090
- 1,500g / 50g shock/vibration
- LDPC ECC with up to 165-bit correction per 1KByte page
- NAND Flash Technology:
- Triple-Level Cell (TLC) 3D NAND Flash in pSLC Mode
- >2,000,000 hours mean time between failure
- Data reliability:
- <1 non-recoverable error per 1016bits read
Applications
- Industrial
- Netcom
- Automotive
Đã phát hành: 2021-10-18
| Đã cập nhật: 2022-03-11