CONXALL MULTI-CON-X/MAXI-CON-X 0.570" OD Sealed Backshells

CONXALL MULTI-CON-X® / MAXI-CON-X® 0.570" OD Sealed Backshells feature a 0.570" maximum cable diameter, allowing for significantly larger cable sizes than the standard backshell design. The large cable opening is engineered for harsh environments, with the rear of the connector being sealed to IP68 when properly installed. The secure-grip cable clamp features a high-quality, chuck-style design for enhanced retention and maximum long-term durability. CONXALL MULTI-CON-X / MAXI-CON-X 0.570" OD Sealed Backshells are constructed from black polybutylene terephthalate (UV PBT) for the cable clamp and backshell, in addition to a black Santoprene® grommet and a red silicone O-ring.

Features

  • 0.570" maximum cable diameter allows for significantly larger cable sizes than standard backshell design
  • IP68 rated water resistance - rear of connector sealed to IP68 for harsh environments when properly installed
  • Secure-grip cable clamp - High-quality, chuck-style clamp offers improved retention for maximum long-term durability
  • Black UV PBT cable clamp and backshell with black Santoprene grommet and red silicone O-ring

Ordering Code

Chart - CONXALL MULTI-CON-X/MAXI-CON-X 0.570
Đã phát hành: 2026-01-12 | Đã cập nhật: 2026-01-20