Switchcraft NH RJ45 Feedthru Narrow Panel Mount Connectors
Switchcraft NH RJ45 Feedthru Narrow Panel Mount Connectors feature a 19mm width, compared to the standard of 26mm. This enables up to 20 connectors to fit on a single rack, an increase from the standard of 16. Switchcraft NH connectors feature industry-standard RJ45 connectors, with a variety of termination configurations including RJ-45 and IDC.Features
- 19mm width
- Enables up to 20 connectors per rack unit, compared to 16
- Connector-to-connector and IDC-to-connector configurations
- Panel Mount
- Diecast construction
- CAT 5e, CAT 6, and CAT 6A configurations
- Shielded and non-shielded configurations
- Standardized modular keystone
Videos
Đã phát hành: 2021-09-23
| Đã cập nhật: 2023-01-26