Switchcraft Twist-Lock BKZ DC Power Jacks & Plugs

Switchcraft Twist-Lock BKZ DC Power Jacks and Plugs solve accidental disconnect issues faced by typical DC power jacks. Wings on the Switchcraft BKZ series plugs fit into a slot in BKZ series jacks. Once locked, the plug cannot be disconnected without twisting to unlock. This Twist-Lock feature ensures continuous power to critical electronic devices.

Features

  • Easy operation with tactile feel
    • User can clearly feel when plug is fully locked and unlocked
    • Ensures easy and intuitive operation
  • Three mounting styles available in 2.0mm or 2.5mm pin sizes
    • Right angle PC
    • Right angle surface mount
    • Right angle hybrid
  • Wings on BKZ plugs fit into slot in BKZ jacks
  • Locked plugs cannot be disconnected without twisting to unlock
    • Ensures continuous power to critical electronic device

Applications

  • Harsh environment
  • Consumer electronics
  • Digital cameras
  • Power supplies
  • Personal audio equipment
  • GPS navigation systems

Specifications

  • 5000 cycles life
  • 250VAC (1 minute) dielectric withstanding voltage
  • 5A current (carrying)
  • -30°C to +65°C operating temperature range
  • Copper alloy, silver plated
Đã phát hành: 2019-04-01 | Đã cập nhật: 2024-02-13