Swivellink SLM-2 Knuckles

Swivellink SLM-2 Knuckles are designed as connector pieces for Swivellink Metric mounting configurations. The knuckles are available in two sizes for user flexibility: extra small (XS) and standard. The SLM-2 knuckles operate in conjunction with other Swivellink mounting products, including bases, links, and sensor mounts, to create a single- or dual-arm setup for mounting Cobot vision products. The Swivellink SLM-2 Knuckles feature a thru-hole design for wire management and protection. The ball bases are part of an intentionally designed product line to solve industrial automation issues.

Features

  • Metric knuckles with gray metric hardware
  • Operates in a system with other Swivellink mounting products, including bases, links, and sensor mounts
  • Suitable for a single- or dual-arm setup (model dependent)
  • Thru-hole design for wire management and protection
  • Easy to install and adjust
  • Available in XS and standard options
    • XS is estimated to hold 1lb to 3lbs (not recommended in vibration areas)
    • Standard is estimated to hold 4lbs to 30lbs
  • Ideal for mounting Swivellink Cobot vision products
Infographic - Swivellink SLM-2 Knuckles

Mechanical Drawing

Mechanical Drawing - Swivellink SLM-2 Knuckles

Product Portfolio

Chart - Swivellink SLM-2 Knuckles
Đã phát hành: 2024-06-28 | Đã cập nhật: 2024-07-17