Syfer / Knowles X7R J-Lead MLCCs

Syfer / Knowles X7R J-Lead Multilayer Ceramic Capacitors (MLCCs) come in a surface-mount design that offers enhanced performance under critical testing conditions such as mechanical vibration and thermal shock. These MLCCs feature an 82nF to 1500nF capacitance range and a 1VDC to 630VDC rated voltage range in two package options: 2225 (5763 metric) reversed and 2220 (5750 metric). With a -55°C to +125°C temperature range, Syfer / Knowles X7R J-Lead MLCCs are suitable for general-purpose and automotive applications where reliability and package size are important. Typical applications include battery management, electric vehicles (EVs), hybrid EVs (HEVs), and wireless charging resonant tanks.

Features

  • Enhanced performance under critical testing conditions such as thermal shock and mechanical vibration
  • High voltage ratings allow for component derating in applications
  • Suitable for both industrial and automotive markets
  • Capable of 3000 thermal cycles with no degradation of interconnect when mounted to FR4 board
  • Surface-mount design

Applications

  • Battery management
  • EVs and HEVs
  • Applications requiring high voltage performance where stability under temperature and voltage is critical
  • DC-DC converters
  • Wireless charging resonant tanks
  • PTC heater controllers

Specifications

  • J-lead type
  • X7R dielectric
  • 2225 (5763 metric) reversed or 2220 (5750 metric) case
  • 82nF to 1500nF capacitance range
  • 1VDC to 630VDC rated voltage range
  • Temperature coefficient of capacitance (TCC)
    • C0G/NP0: 0±30ppm/°C
    • X7R: ±15% from -55°C to +125°C
  • 100GΩ or 1000s insulation resistance (IR) (whichever is less)
  • Dielectric withstand voltage (DWV) applied for 5 ±1s, 50mA charging current maximum
  • Dissipation factor
    • C0G/NP0: Cr >50pF ≤0.0015 and Cr ≤50pF = 0.0015 (15÷Cr+0.7)
    • X7R: ≤0.025
  • Aging rate
    • C0G/NP0: Zero
    • X7R: <2% per time decade

Videos

Đã phát hành: 2025-06-11 | Đã cập nhật: 2026-02-04