Taica SF Type Vibration Insulators
Taica SF Type Vibration Insulators are unitized with a bottom plate and handle an optimum load of 2kg to 50kg for 4 points of support (usage). These vibration insulators come with male threads, female threads, and plate-type metal fittings. The SF Type vibration insulators feature high-performance damping, protection from low-frequency vibration, ultra-soft silicone material, and outstanding durability. The bolt and the plating material are made of iron with trivalent chromate plating.Features
- High-performance damping
- Unitized with a bottom plate
- Protects parts from low-frequency vibration
- 2kg to 50kg optimum load based on 4 points of support (usage)
- Ultra-soft silicone material
- Outstanding durability
- Iron with trivalent chromate plating for bolt and bottom plate material
Application Example
Product Map
Line-Up: Where SF Series Fits
Damping Performance
Usage Note
Additional Resource
Đã phát hành: 2025-07-09
| Đã cập nhật: 2025-07-16