Taiwan Semiconductor 600V Single N-Channel Power MOSFETs

Taiwan Semiconductor 600V Single N-channel power MOSFETs incorporate super-junction technology and operate within the -55°C to 150°C temperature range. These MOSFETs are Pb-free, RoHS-compliant, and halogen-free. Typical applications include lighting, industrial, and switching applications.

Features

  • Super-junction technology
  • 600V drain-source voltage
  • RoHS-compliant
  • Halogen-free

Applications

  • Lighting
  • Industrial
  • Switching applications
Đã phát hành: 2021-12-13 | Đã cập nhật: 2025-12-09