Taiwan Semiconductor KBPF Series Glass Passivated Bridge Rectifiers
Taiwan Semiconductor KBPF Series Glass Passivated Bridge Rectifiers are quad-configured 400V to 1000V rectifiers ideal for printed circuit boards. These bridge rectifiers offer reliable, low-cost construction utilizing a molded plastic technique. The Taiwan Semi KBPF Series Glass Passivated Bridge Rectifiers have a high surge current capability and are designed for general-purpose use in AC/DC bridge full wave rectification for SMPS.Features
- Ideal for printed circuit board
- Reliable, low-cost construction utilizing a molded plastic technique
- High surge current capability
- UL Recognized File # E-326243
- Compliant with RoHS Directive 2011/65/EU and in accordance with WEEE 2002/96/EC
- Halogen-free according to IEC 61249-2-21
Applications
- General purpose use in AC/DC bridge full wave rectification for SMPS, especially for space-constrained appliance applications
Typical Application Circuit
View Results ( 12 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Mô tả |
|---|---|---|
| KBPF205G | ![]() |
Bridge Rectifiers 2A, 600V, Standard Bridge Rectifier |
| KBPF204G | ![]() |
Bridge Rectifiers 2A, 400V, Standard Bridge Rectifier |
| KBPF206G | ![]() |
Bridge Rectifiers 2A, 800V, Standard Bridge Rectifier |
| KBPF207G | ![]() |
Bridge Rectifiers 2A, 1000V, Standard Bridge Rectifier |
| KBPF304G | ![]() |
Bridge Rectifiers 3A, 400V, Standard Bridge Rectifier |
| KBPF305G | ![]() |
Bridge Rectifiers 3A, 600V, Standard Bridge Rectifier |
| KBPF306G | ![]() |
Bridge Rectifiers 3A, 800V, Standard Bridge Rectifier |
| KBPF307G | ![]() |
Bridge Rectifiers 3A, 1000V, Standard Bridge Rectifier |
| KBPF404G | ![]() |
Bridge Rectifiers 4A, 400V, Standard Bridge Rectifier |
| KBPF405G | ![]() |
Bridge Rectifiers 4A, 600V, Standard Bridge Rectifier |
Đã phát hành: 2020-12-14
| Đã cập nhật: 2024-12-04