Taiwan Semiconductor LSMB24CAH TVS Diode

Taiwan Semiconductor LSMB24CAH TVS Diode is designed to protect sensitive electronic components from voltage transients caused by lightning, Electro-Static Discharge (ESD), and other transient voltage events. This bidirectional TVS diode features a low leakage current and a low clamping voltage of 24V. The LSMB24CAH diode is AEC-Q101 qualified and comes in a DO-214AA (SMB) package. This diode is optimized for transient surge protection applications, ensuring reliable circuit safeguarding.

Features

  • AEC-Q101 qualified
  • 24V low clamping voltage
  • Bidirectional TVS diode
  • -55°C to 175°C operating temperature range
  • Clamping ratio (VC / stand-off voltage) between 1 ∼ 1.05
  • Low leakage current
  • Moisture Sensitivity Level-1 (MSL-1), per J-STD-020
  • DO-214AA (SMB) package
  • Pb-free and Halogen-free
  • RoHS compliant

Applications

  • Protection of I/O interfaces
  • Data lines and voltage-sensitive components
  • Automotive electronics
  • Industrial equipment

Package Outline Dimensions

Mechanical Drawing - Taiwan Semiconductor LSMB24CAH TVS Diode
Đã phát hành: 2025-10-10 | Đã cập nhật: 2025-10-20