Taiwan Semiconductor PU2BM & PU2DM Ultra Fast Surface Mount Rectifiers
Taiwan Semiconductor PU2BM and PU2DM Ultra Fast Surface Mount Rectifiers offer planar technology housed in a micro SMA package. The PU2BM and PU2DM features low reverse leakage and a 100V to 200V voltage range. The Taiwan Semiconductor PU2BM and PU2DM Rectifiers are ideal for automated placement.Features
- Planar technology
- Ideal for automated placement
- Low reverse leakage
- Moisture sensitivity level 1, per J-STD-020
- RoHS Compliant
- Halogen-free according to IEC 61249-2-21
- Micro SMA package
- Molding compound meets UL 94V-0 flammability rating
- Matte tin-plated leads, solderable per J-STD-002 terminal
- Meet JESD 201 class 2 whisker test
- Indicated by cathode band polarity
Applications
- DC to DC converter
- Switching mode converters and inverters
- Freewheeling application
Package Style
Đã phát hành: 2022-05-31
| Đã cập nhật: 2022-06-15