Taiwan Semiconductor S1GM & S1JM Surface Mount Rectifiers

Taiwan Semiconductor S1GM and S1JM Surface Mount Rectifiers feature glass passivated chip junction and are ideal for automated placement. The surface mount rectifiers feature low forward voltage drop and come in a matte tin-plated leads terminal. These S1GM and S1JM surface mount rectifiers operate from 400V to 600V reverse voltage and -55°C to 175°C junction temperature range. The S1GM and S1JM surface mount rectifiers are RoHS compliant, halogen-free according to IEC 61249-2-21, and meets JESD 201 class 2 whisker test. Typical applications include a converter, freewheeling, LED lighting, and adapters.

Features

  • AEC-Q101 qualified
  • Ideal for automated placement
  • Low forward voltage drop
  • Glass passivated chip junction
  • Molding compound meets UL 94V-0 flammability rating
  • Meet JESD 201 class 2 whisker test
  • Moisture sensitivity level:
    • Level 1, per J-STD-020
  • Terminal:
    • Matte tin-plated leads and solderable per J-STD-002
  • RoHS compliant
  • Halogen-free according to IEC 61249-2-21

Specifications

  • 400V to 600V maximum repetitive peak reverse voltage
  • 1A forward current
  • 20A maximum surge current
  • -55°C to 175°C junction temperature range
  • -55°C to 175°C storage temperature range

Applications

  • Converter
  • Freewheeling
  • LED lighting
  • Adapters

Reverse Recovery Time Characteristic & Test Circuit Diagram

Performance Graph - Taiwan Semiconductor S1GM & S1JM Surface Mount Rectifiers
View Results ( 4 ) Page
Mã Phụ tùng Bảng dữ liệu Vr - Điện áp ngược Ir - Dòng ngược If - Dòng thuận Ff - Điện áp thuận Dòng tăng tối đa Cấu hình Đóng gói / Vỏ bọc
S1GM S1GM Bảng dữ liệu 400 V 1 uA 1 A 1.1 V 20 A Single SMA
S1GMH S1GMH Bảng dữ liệu 400 V 1 uA 1 A 1.1 V 20 A Single SMA
S1JMH S1JMH Bảng dữ liệu
S1JM S1JM Bảng dữ liệu
Đã phát hành: 2021-03-16 | Đã cập nhật: 2022-03-11