Taiwan Semiconductor TBS60x 6A Bridge Rectifiers
Taiwan Semiconductor TBS60x 6A Bridge Rectifiers come in a compact TBS package with glass passivated junction. These rectifiers have a repetitive peak reverse voltage from 600V to 1000V and are ideal for automated placement. Taiwan Semiconductor TBS60x 6A Bridge Rectifiers have a UL 94V-0 flammability rating and come with matte tin-plated leads that are solderable per J-STD-002. These rectifiers are RoHS compliant and halogen-free. The devices are ideal for switch-mode power supplies (SMPS), adapters, TVs, and monitors.Features
- Glass passivated junction
- Ideal for automated placement
- UL Recognized File #E-326854
- Moisture sensitivity level: level 1, per J-STD-020
- Compliant to RoHS directive 2011/65/EU and in accordance with WEEE 2002/96/EC
- Halogen-free according to IEC 61249-2-21
- Mechanical data
- TBD case
- Molding compound meets UL 94V-0 flammability rating
- Matte tin-plated leads, solderable per J-STD-002
- Meets JESD 201 class 1 whisker test
- Polarity as marked
- 0.22g (approximately) weight
Applications
- SMPS
- Adapters
- TVs
- Monitors
Package Dimensions
Đã phát hành: 2019-07-09
| Đã cập nhật: 2023-06-26