Taiwan Semiconductor UGF2005GC0G Isolated Ultra Fast Rectifiers
Taiwan Semiconductor UGF2005GC0G Isolated Ultra Fast Recovery Rectifiers provide high current capability and low power loss. Taiwan Semiconductor UGF2005GC0G Rectifiers offer 300V maximum repetitive peak reverse voltage (VRRM) with a 1.25V maximum instantaneous forward voltage (VF). The rectifiers have a low stored charge, and the devices' ultrafast soft recovery minimizes ringing and electrical noise in power-switching circuits, which reduces power loss. The series has a 20A maximum average forward rectified current (IF(AV)). The rectifiers also have a 5µA to 100µA reverse current (IR) with a 20ns maximum reverse recovery time (trr).Features
- 300V maximum repetitive peak reverse voltage (VRRM)
- 210V maximum RMS voltage (VRMS)
- 300V maximum DC blocking voltage (VDC)
- 20A maximum average forward rectified current (IF(AV))
- 150A peak forward surge current (IFSM)
- 1.25V maximum forward voltage (VF)
- 5µA to 100µA reverse current (IR)
- 20ns maximum reverse current (trr)
- -55°C to +175°C operating temperature range
Applications
- Switching-mode power supplies (SMPS)
- High-frequency DC/DC converters
Dimensions
Đã phát hành: 2019-07-02
| Đã cập nhật: 2023-06-23