Taiwan Semiconductor TSUPx Trench Schottky Rectifiers

Taiwan Semiconductor TSUPx Trench Schottky Rectifiers are low power loss and AEC-Q101 qualified rectifiers ideal for automated placement. These Taiwan Semiconductor rectifiers feature a wettable flank, high efficiency, and Moisture Sensitivity Level 1. The TSUPx Schottky rectifiers are enclosed in an SMPC4.6U case with terminals consisting of matte tin-plated leads that are solderable. These rectifiers meet JESD 201 class 2 whisker test and UL 94V-0 flammability rating. Typical applications include switching-mode power supplies (SMPS), adapters, lighting, automotive, and onboard DC/DC converters.

Features

  • Patented Trench Schottky technology
  • Low power loss
  • High efficiency
  • Ideal for automated placement
  • Wettable flank
  • Moisture Sensitivity Level 1 per J-STD-020
  • RoHS compliant
  • Halogen-free according to IEC 61249-2-21

Applications

  • SMPS
  • Adapters
  • Lighting
  • Automotive
  • Onboard DC/DC converters

Specifications

  • SMPC4.6U case
  • Molding compound meets UL 94V-0 flammability rating
  • Matte tin-plated leads terminal solderable per J-STD-002
  • Meets JESD 201 class 2 whisker test
  • Indicated by cathode band polarity
Đã phát hành: 2019-12-04 | Đã cập nhật: 2025-06-05