TAIYO YUDEN Multilayer Ceramic Capacitors

TAIYO YUDEN Multilayer Ceramic Capacitors are designed utilizing innovative materials and thinning sheet technologies. This material technology enables process control at the particle level, increasing the number of layers needed to realize higher capacity while reducing size. The thickness of each layer in the multilayer ceramic capacitor family is only 0.6μm at the slimmest point, and the number of layers reaches 1000 at maximum. These MLCCs are aimed at high-performance digital devices such as smartphones, tablet PCs, TVs, power supplies, general digital circuits, DC/DC converters, AEC-Q200-compliant MLCCs, and automotive applications.

Features

  • Capacitances up to 1000µF
  • Package sizes as small as 0.25mm x 0.125mm
  • Voltages as high as 2000V
  • Low profiles as thin as 0.11mm
  • Extended operating temperature range of -55°C to +125°C
  • AEC-Q200 qualified, TS-16949 factory certified
  • Flex termination, reverse geometry, ultra-low distortion, and high-frequency types available

Applications

  • Desktop PCs
  • Telecom handheld devices
  • High-end servers
  • Telecom
  • Power supplies
  • General digital circuits
  • DC/DC converters
  • Industrial electronics
  • Communication infrastructure
  • Smart meters/smart grids
  • Automotive (components with AEC-Q200 qualifications only)

Videos

Advantages of MLCCs

  • TAIYO YUDEN utilizes advanced technologies and production processes from material development to high accuracy printing and lamination technology for layering several hundred dielectric sheets with a thickness of 1μm (1/1000mm).
  • Having production bases located around the world in Japan, South Korea, China, and Malaysia ensures a stable supply chain.
  • Ability to support a variety of applications to meet high-performance requirements and growing demand in IoT, smart city, wearables, and connected car markets.
  • AEC-Q200 qualified and TS-16949 factory-certified, including Grade 1 automotive, to suit a variety of applications for body/chassis, powertrain, safety, and infotainment.

Technical Information

TAIYO YUDEN Multilayer Ceramic Capacitors

MLCC Product Types

Block Diagram - TAIYO YUDEN Multilayer Ceramic Capacitors
Đã phát hành: 2012-01-25 | Đã cập nhật: 2025-11-11