Taoglas AHP54510 Active L1/L5/L-Band GNSS Antenna
Taoglas AHP54510 Active L1/L5/L-Band GNSS Antenna is a multi-band GNSS, high-performance directional antenna for high-precision BeiDou and GPS accuracy and fast positioning. The antenna features a 45mm x 45mm x 10mm advanced wide-band dual-stacked ceramic patch antenna with optimized gain for GPS L1/L5, L-band, Galileo, GLONASS, and BeiDou bands. The AHP54510 has been tuned and tested on a 60mm x 60mm ground plane and exhibits outstanding radiation patterns. The antenna is designed to be a superior solution for high-precision GNSS systems by including the L-band for high-precision GNSS correction services. Taoglas AHP54510 Active L1/L5/L-Band GNSS Antenna comes with four corner screw holes for easy installation. Applications include wearables, agriculture, robotics, and autonomous vehicles.Features
- L1, L5, and L-band GNSS bands covered
- Ceramic patch element
- 100mm ∅1.13 cable
- IPEX MHFI (U.FL) connector
- 45mm x 45mm x 10mm dual-feed stacked patch
- 60mm x 60mm total dimension (includes shielding case)
- RoHS and REACH compliant
Applications
- Wearables
- Transportation
- Precision agriculture
- Navigation
- Robotics
- Autonomous vehicles
Block Diagram
Đã phát hành: 2024-08-28
| Đã cập nhật: 2024-09-02