Taoglas Cipher 2.4GHz & 5.8GHz Anti-Jamming Antennas

Taoglas Cipher 2.4GHz and 5.8GHz Anti-Jamming Antennas are flexible anti-jamming antennas ideal for use in unmanned aerial vehicle (UAV) applications. Taoglas Cipher 2.4GHz and 5.8GHz Anti-Jamming Antennas offer an efficiency of over 60% in the 2.4GHz to 2.5GHz range and over 40% in the 5.85GHz to 5.92GHz range. These antennas include an embedded ceramic dielectric filter that helps preserve maximum reception range and signal quality by preventing out-of-band signals from overdriving the LNA in the receiver. The antennas have a near-isotropic radiation pattern, allowing for good coverage at most angles and when mounted in pairs, especially at 90° to each other. This radiation pattern also allows for radio transmission and reception without dead spots.

Features

  • 2.4GHz and 5.8GHz flexible anti-jamming antennas
  • Ideal for use in UAV applications
  • Excellent efficiency of over 60% in 2.4GHz to 2.5GHz range and over 40% in 5.85GHz to 5.92GHz range
  • AJA.02
    • Suppresses out-of-band interference
    • 2.5 GHz to 2.5GHz frequency
    • Flexible
    • Embedded dielectric ceramic filter
    • Omni-directional
    • Linear polarization
    • 1.13mm micro coax cable
    • IPEX MHFI connector (U.FL compatible)
    • 8.8mm x 13mm x 194mm dimensions
  • AJA.10
    • Suppresses out-of-band interference
    • 5.85GHz to 5.925GHz frequency
    • Flexible
    • Embedded dielectric ceramic filter
    • Omni-directional
    • Linear polarization
    • 1.13mm micro coax cable
    • IPEX MHFI connector (U.FL compatible)
    • 8.8mm x 13mm x 176mm dimensions

Specifications

  • < -10dB return loss
  • Peak gain
    • 1.74dBi (AJA.02)
    • -0.63dBi (AJA.10)
  • 50Ω impedance
  • 10W maximum input power
  • -40°C to +85°C operating temperature range
  • Non-condensing +65C 95% RH humidity
Đã phát hành: 2021-03-08 | Đã cập nhật: 2023-01-24