Taoglas DCN.01 Discone One Omnidirectional 5G/4G Antenna
Taoglas DCN.01 Discone One Omnidirectional 5G/4G Antenna covers all worldwide 5G and 4G bands, including all Sub-6GHz deployments across the 400MHz to 6000MHz spectrum. This antenna is designed for use with 5G/4G modules and devices that require high efficiency. The heavy-duty, IP67-rated external ABS enclosure allows this antenna to be mounted in harsh external environments where a robust, waterproof antenna is required. Taoglas DCN.01 Discone One Omnidirectional 5G/4G Antenna is ideal for first responder and emergency services, remote asset and pipeline monitoring, and mission-critical smart-grid applications.Features
- High-efficiency antenna covering 400MHz to 6000MHz
- Covers all worldwide cellular 5G/4G Cat-M/ LTE-M and NB-IoT bands
- Permanent-, wall-, or pole-mount options
- IP67-rated waterproof enclosure
- 300mm TGC-200 cable
- SMA (M) ST connector
- 200mm x 200mm x 203mm dimensions
- RoHS and REACH compliant
Applications
- Mission-critical smart grids
- Remote asset and pipeline monitoring
- Next-generation OEM automotive connectivity
- First responder and emergency services
- Military and defense
Additional Resources
Đã phát hành: 2021-06-24
| Đã cập nhật: 2023-01-24