Taoglas EAHP Embedded Active GNSS Antennas
Taoglas EAHP Embedded Active GNSS Antennas are carefully designed to work well on the full GNSS L1/L2/L5/L6 spectrum and perform across the full bandwidth of the antenna. This antenna covers GPS/QZSS, GPS/QZSS/IRNSS, Galileo, GLONASS, BeiDou, and more. The LNA used provides excellent out-of-band rejection, providing positioning stability and reliability of GNSS signals. Taoglas EAHP Embedded Active GNSS Antennas are ideal for autonomous driving, precision positioning for robotics, timing accuracy synchronization, and precision agriculture applications.Features
- Bands covered
- GPS/QZSS L1/L2/L5
- GLONASS G1/G2/G3
- Galileo E1/E5a/E5b/E6
- BeiDou B1/B2a/B2b/B3
- QZSS L6 and NAVIC L5
- SBAS (WAAS/EGNOS/GAGAN/SDCM/SNAS)
- 100mm RG-174 cable
- SMA (M) straight connector
- 75mm x 42mm dimensions (EAHP.50)
- 60mm x 31.52mm dimensions (EAHP.125)
- RoHS and REACH compliant
Applications
- Autonomous driving
- Precision positioning for robotics
- Precision agriculture
- Inventory management and container tracking
- Telematics and asset tracking
- Timing accuracy synchronization
Datasheets
EAHP.50 Block Diagram
EAHP.125 Block Diagram
Additional Resources
Đã phát hành: 2021-06-24
| Đã cập nhật: 2024-01-31