Taoglas FXM100.07.0060C Wi-Fi 2.4/5.8/7.125GHz Antenna

Taoglas FXM100.07.0060C Wi-Fi® 2.4/5.8/7.125GHz Antenna is a patent-pending, flexible PCB Wi-Fi antenna that comes pre-attached to a lightweight, plastic carrier that can be mounted on an RJ45 jack. Installing this antenna on an RJ45 jack inside a device saves valuable board space without compromising antenna performance. Even with compact dimensions of 26.65mm x 15.65mm x 13.1mm, the FXM100 is a high-efficiency, omnidirectional dipole antenna covering 2.4GHz, 5.8GHz, and 7.1GHz bands. This includes BLUETOOTH®, Wi-Fi, Wi-Fi 6/6E, and Wi-Fi 7, making this an ideal solution for futureproofing IoT devices. The antenna features flexible PCB material and adhesive conductive foam for easy peel-and-stick mounting on the RJ45. Taoglas FXM100.07.0060C antenna is supplied with a 60mm coax cable, which should be mounted in a straight position for best performance. Applications include modems and routers, industrial, robotics, and test and measurement.

Features

  • Patent-pending design
  • Wi-Fi Flex PCB antenna on plastic carrier
  • Ideal solution for futureproofing IoT devices
  • Covers 2.4GHz / 5.8GHz / 7.125GHz
  • Saves valuable board space without compromising performance
  • 26.65mm x 15.65mm x 13.1mm dimensions
  • 60mm ∅1.37mm coaxial cable
  • Omnidirectional radiation pattern
  • I-PEX MHFI connectors (U.FL compatible)
  • RoHS and REACH compliant

Features

  • Modems and routers
  • Industrial gateways
  • Industrial robotics (fabrication and assembly)
  • Factory automation
  • Industrial process control
  • Test and measurement systems

Installation Guidelines

Mechanical Drawing - Taoglas FXM100.07.0060C Wi-Fi 2.4/5.8/7.125GHz Antenna
Đã phát hành: 2024-08-29 | Đã cập nhật: 2024-09-03