Taoglas FXP74 Black Diamond 2.4GHz Flexible PCB Antenna
Taoglas FXP74 Black Diamond 2.4GHz Flexible PCB Antenna is a small ultra-low profile antenna for the 2.4GHz band that includes BLUETOOTH®, Zigbee, and Wi-Fi single-band applications. The FXP74 features a peak gain of 4dBi at 2.4GHz and efficiencies above 50%. This antenna measures 14mm x 7.0mm x 0.1mm, is made from a flexible polymer, and offers stable performance across various applications. Double-sided 3M tape allows easy peel-and-stick mounting in narrow spaces.Features
- 4dBi peak gain
- Flexible, ultra-low profile
- IPEX MHF I connector (U.FL compatible)
- 3M 467 adhesive tape
- 100mm black ø1.13 Mini-Coaxial cable
- 47mm x 7mm x 0.1mm
- RoHS and Reach Compliant
Applications
- LCD monitors
- Tablets
- Smartphones
- Small AP routers
Specifications
- 50% efficiency
- 4dBi gain
- ≤-10dB return loss
- 50Ω impedance
- ≤2:1 VSWR
- Linear polarization
- 5W power
- -40°C to +85°C temperature range
Additional Resources
Đã phát hành: 2021-12-09
| Đã cập nhật: 2023-01-27