Taoglas FXUB71 MIMO Wideband Flexible Antenna

Taoglas FXUB71 MIMO Wideband Flexible Antenna is an embedded 5G/4G 2 x 2 MIMO flexible polymer monopole type antenna. It is designed for worldwide 5G/4G applications, which operate across the full 600MHz to 6000MHz spectrum. This antenna delivers good efficiency and isolation between ports and comes with 150mm of micro coaxial cable and an I-PEX MHF® 4L (HSC compatible) connector. It features a slim rectangular design with high-quality adhesive backing for easy peel-and-stick installation. Taoglas FXUB71 MIMO Wideband Flexible Antenna is ideally suited for applications that include gateways and routers, high-speed HD streaming, wireless access points, handheld devices, and high-capacity MIMO networks for public transportation.

Features

  • Flexible PCB antenna for ease of installation
  • Worldwide 5G functionality with 4G and 3G/2G
  • Wideband 600MHz to 6000MHz operational
  • 240mm x 21mm x 0.15mm dimensions
  • 150mm of 1.37mm diameter coaxial cable
  • I-PEX MHF 4L (HSC compatible) connector
  • 3M adhesive tape for peel-and-stick mounting
  • RoHS and REACH compliant

Applications

  • Gateways and routers
  • High-speed HD streaming
  • Wireless access points
  • Handheld devices
  • High capacity MIMO networks for public transportation
Đã phát hành: 2021-08-09 | Đã cập nhật: 2023-01-25