Taoglas GVLB256.A GPS/GLONASS/BeiDou Antenna
Taoglas GVLB256.A GPS / GLONASS / BeiDou Antenna is a dual-band GNSS L1/L5 antenna designed for high-precision GNSS accuracy and fast positioning. This wide-band dual-stacked ceramic patch antenna features 25mm x 25mm x 6mm dimensions, making it ideal for installations where height is at a premium. The high-performance device offers optimized gain for GPS L1/L5, Galileo, GLONASS, and BeiDou, and it has been tuned and tested on a 70mm x 70mm ground plane. Taoglas GVLB256.A GPS / GLONASS / BeiDou Antenna is engineered to exhibit excellent radiation patterns and cover the bands required for the next generation of L1/L5 GNSS receivers. Applications include automotive, drones, agriculture, and industrial.Features
- Single-feed stacked patch assembly
- Covers the following bands and constellations
- GPS L1 and L5
- BeiDou B1/B2a
- Galileo E1 and E5a
- GLONASS G1
- Tuned and tested on a 70mm x 70mm ground plane
- Fast positioning
- Exhibits excellent radiation patterns
- Pin mount
- 25mm x 25mm x 6mm dimensions
- RoHS and REACH compliant
Applications
- Automotive navigation systems
- Transportation
- Drones and unmanned aerial vehicles (UAVs)
- Agriculture
- Industrial IoT devices
- Timing and synchronization
Dimensions
Đã phát hành: 2025-07-17
| Đã cập nhật: 2025-07-23