Taoglas HC125A Low Profile Multiband GNSS Hybrid Coupler
Taoglas HC125A Low Profile Multiband GNSS Hybrid Coupler is a high-performance, 3dB hybrid coupler in an easy-to-integrate surface-mount package that is designed for multi-feed GNSS applications. The HC125A is particularly used for applications where balanced power and low noise amplifiers are required. The hybrid coupler features low insertion loss and tight amplitude and can be used in power applications up to 30W. The HC125A is engineered to cover the full 1150MHz to 1630MHz GNSS bandwidth. Manufactured using materials with coefficients of thermal expansion (CTE), the hybrid coupler is compatible with common substrates such as FR4, G-10, RF-35, RO4350, and polyimide. The Taoglas HC125A Low Profile Multiband GNSS Hybrid Coupler is the perfect companion to ensure the successful integration of multi-feed, high-performance, and precision GNSS patches.Features
- Frequencies from 1150MHz to 1630MHz covered
- Low insertion loss
- Tight amplitude balance and high isolation
- Low VSWR
- Au-plated surface prevents oxidation
- RoHS and REACH compliant
Specifications
- 6.35mm x 5.08mm x 1.5mm in dimension
- 1150MHz to 1630MHz frequency range
- 22dB minimum isolation
- 0.3dB maximum insertion loss
- 1.2VSWR
- ±0.35dB maximum amplitude balance
- 90° phase balance
- 30W CW average power
- 1g in weight
- -55°C to +125°C temperature range
Đã phát hành: 2021-03-18
| Đã cập nhật: 2024-07-15