Taoglas MA233 3-in-1 Stream Adhesive Antennas

Taoglas MA233 3-in-1 Stream Adhesive Antennas are adhesive-mount antennas designed for use on metal surfaces. Taoglas MA233 combines high efficiency and peak gain for GPS-GLONASS-Galileo, Wi-Fi® dual-band, and all cellular bands in 4G/3G/2G. These low-profile adhesive antennas are IP67-rated and include a 35mm GPS-GLONASS-GALILEO patch antenna on an extended integral ground plane. A front-end SAW filter reduces radiated spurious emissions. The extended ground plane can be combined with an internal LTE PIFA to enable wide frequency bandwidth to cover LTE with fallback to 3G/2G.

Features

  • Designed for use on metal surfaces
  • Low-profile, heavy-duty, fully IP67-rated external M2M antenna
  • Mounted via automotive-approved 3M adhesive foam
  • High efficiency and peak gain for GPS-GLONASS-GALILEO, Wi-Fi® dual-band, and all cellular bands in 4G/3G/2G

Applications

  • Telematics
  • Transportation
  • Remote monitoring

Specifications

  • 1575.42MHz or 1602MHz frequency
  • 2.0:1 maximum voltage standing wave ratio
  • 50Ω impedance
  • -40°C to +85°C operating temperature range
  • Non-condensing +65°C 95% relative humidity (RH)

Block Diagram

Block Diagram - Taoglas MA233 3-in-1 Stream Adhesive Antennas
Đã phát hành: 2019-11-11 | Đã cập nhật: 2023-06-28