Taoglas MA410 Storm 4-in-1 Permanent Mount Antenna

Taoglas MA410 Storm 4-in-1 Permanent Mount Antenna is a low profile, heavy-duty, and fully IP67 waterproof external M2M antenna. The MA410 antenna features LTE MIMO antennas, GPS-GLONASS-GALILEO-BeiDou antenna, and satellite L-band 1621MHz antenna. This MA410 storm 4-in-1 permanent mount antenna is available in 216.24mm x 93.25mm x 30.95mm dimensions. The MA410 antenna is ideally used in automotive and heavy equipment vehicle tracking and telematics, remote asset and pipeline monitoring, and HD video over LTE.

Features

  • 2x LTE MIMO antennas
  • Satellite L Band 1621MHz antenna
  • GPS-GLONASS-GALILEO-BeiDou antenna
  • Worldwide 4G bands including 3G and 2G
  • Aerodynamic and super low-profile vandal resistant
  • IP67 enclosure
  • Product conforms to the EMC directive 2014/30/EU

Specifications

  • 698MHz to 3600MHz frequency range
  • 216.24mm x 93.25mm x 30.95mm dimensions
  • 50Ω impedance
  • -40°C to 85°C operating temperature range

Applications

  • High-speed data links with a need for satellite communication as a fallback
  • Automotive and heavy equipment vehicle tracking and telematics
  • Remote asset and pipeline monitoring
  • HD video over LTE
  • First responder and emergency services
  • Global data communications / IoT

GPS-GLONASS-GALILEO-BeiDou Antenna Block Diagram

Block Diagram - Taoglas MA410 Storm 4-in-1 Permanent Mount Antenna
Đã phát hành: 2021-04-18 | Đã cập nhật: 2023-01-25