Taoglas MAT Multiband Antenna Boards

Taoglas MAT Multiband Antenna Boards can be used as a reference design or an actual embedded antenna for telematics devices in applications such as fleet management, asset tracking, and security/surveillance. Taoglas MAT.500.A Embedded Antenna Board combines LTE MIMO antennas, Wi-Fi® MIMO antennas, plus GPS/GLONASS, and Iridium® 1621MHz antennas. The board comes with six IPEX connectors and 1.37mm coax cables for LTE, Wi-Fi, GPS/GLONASS, and Iridium 1621MHz. MAT.500.B Embedded Antenna Board combines LTE MIMO antennas, Wi-Fi MIMO antennas, plus GPS/GLONASS antenna. The board comes with five IPEX connectors and 1.37mm coax cables for LTE, Wi-Fi, and GPS/GLONASS antennas.

Features

  • MAT.500.A
    • 2x LTE MIMO 698-960MHz/1710-2170MHz/2490-2690MHz/3300-3600MHz
    • 2x Wi-Fi MIMO 2.4GHz/5.8GHz
    • 1x GPS-GLONASS antenna
    • 1x Satellite L-band 1621MHz antenna
    • Worldwide 4G bands, including 3G and 2G
    • 157.32mm x 103.19mm x 30mm dimensions
    • IPEX connectors, 1.37mm cables
  • MAT.500.B
    • 2x LTE MIMO 698-960MHz/1710-2170MHz/2490-2690MHz
    • 2x Wi-Fi MIMO 2.4GHz/5.GHz
    • 1x GPS-GLONASS antenna
    • Worldwide 4G bands, including 3G and 2G

Applications

  • High-speed data links with a need for satellite communication as fallback (MAT.500.A)
  • Automotive and heavy equipment vehicle tracking and telematics
  • Remote asset and pipeline monitoring
  • HD video over LTE
  • First responder and emergency services
  • Global data communications/IoT
Đã phát hành: 2021-03-16 | Đã cập nhật: 2023-01-26