Taoglas PA.433.A 433MHz Ceramic SMD Antenna

Taoglas PA.433.A 433MHz Ceramic SMD Antenna is engineered for reliable sub-GHz wireless communication in space-constrained designs, providing consistent performance in the 433MHz ISM band. This compact antenna offers durability and stable electrical performance and has an omnidirectional radiation pattern suitable for devices with unknown or variable orientation. Taoglas PA.433.A 433MHz Ceramic SMD Antenna comes in a 30mm x 10mm x 5mm package that complies with RoHS and REACH directives. Typical applications include smart metering, remote systems, industrial automation, wireless networks, home automation, and security systems.

Features

  • Compact antenna
  • 433MHz to 435MHz frequency range
  • 30mm x 10mm x 5mm dimensions
  • RoHS and REACH compliant

Applications

  • Smart metering (water, gas, and electricity meters)
  • Remote keyless entry (RKE) systems
  • Industrial control and automation equipment
  • Wireless sensor networks (WSN)
  • Home and building automation
  • Remote monitoring systems
  • Security and access control devices

Schematic Layout

Schematic - Taoglas PA.433.A 433MHz Ceramic SMD Antenna
Đã phát hành: 2026-02-04 | Đã cập nhật: 2026-02-04