Taoglas MA1290.K 7-in-1 Raptor III Shark Fin Combo Antenna
Taoglas MA1290.K 7-in-1 Raptor III Shark Fin Combo Antenna features two whiptail options and comes supplied with 3m cables and SMA connectors as standard. The MA1290.K provides multiple antenna connections in a sleek, covert enclosure for direct, single-hole mounting on a vehicle roof. The 7-in-1 design combines active GPS / GLONASS / BeiDou / Galileo L1 / B1 / E1, two worldwide 5G/4G MIMO, two 2.4GHz/5.8GHz dual-band Wi-Fi MIMO, active AM/FM, and a whip with a mini UHF (M) connector for VHF / UHF / LMR or 700MHz to 900MHz for regional specific applications. All of the high-performance antennas are housed in a compact, robust, IP67-rated enclosure, while the whip antennas attach to the rear of the enclosure. Ideal applications for Taoglas MA1290.K 7-in-1 Raptor III Shark Fin Combo Antenna include first responders and emergency services, fleet management, autonomous driving, and robotics.Features
- 2 whiptail options
- Multiple antenna connections
- Compact, robust, IP67-rated enclosure
- Sleek, covert design
- Impact and UV resistant
- For direct mounting on vehicle roof
- Single-hole mounting reduces installation time, cost, and vehicle damage
- RoHS and REACH compliant
Applications
- Transportation and fleet management
- Autonomous driving
- Robotics
- FirstNet, first responders, and emergency services
Specifications
- 7-in-1 design
- 1x active GPS / GLONASS / BeiDou / Galileo L1 / B1 / E1
- 2x worldwide 5G / 4G MIMO
- 2x 2.4GHz / 5.8GHz dual-band Wi-Fi MIMO
- 1x active AM/FM
- 1x whip with mini UHF (M) connector for VHF / UHF / LMR or 700MHz to 900MHz
- Dimensions
- Housing: 190mm x 95mm x 92mm
- Whip: 65mm x ∅13mm
- Braided 3m cable assembly
- Connector
- SMA(M): GNSS, AM/FM, and 5G/4G MIMO
- RP-SMA(M): Wi-Fi MIMO
- Whip options
- Option 1: VHF / UHF (TETRA) / LMR covering 130MHz to 150MHz and 350MHz to 470MHz
- Option 2: LMR covering 700MHz to 900MHz
Block Diagram (Active Antenna)
Đã phát hành: 2024-08-29
| Đã cập nhật: 2024-09-02