Taoglas Synergy X MAX155x Permanent-Mount Antennas

Taoglas Synergy X MAX155x Antennas Permanent-Mount Antennas are designed to provide exceptional performance for use with next-generation routers. These antennas feature a 600MHz to 6000MHz frequency range, multiband GNSS, 5G/4G bands, and Wi-Fi®. The Synergy X antennas are designed for high-precision applications and provide excellent performance on the full GNSS spectrum for high-performance cm-level positional accuracy. These antennas are available in dimensions of Ø161.3mm x 67mm and staggered RG-174 with SMA(M)/RP-SMA(M) connectors. Taoglas Synergy X IP67-rated antennas comply with RoHS and REACH. Typical applications include autonomous driving, precision positioning for robotics, precision agriculture, inventory management and container tracking, telematics and asset tracking, and timing accuracy synchronization.

Features

  • Low-profile, permanent-mount enclosure
  • 4x 5G/4G MIMO 600MHz to 6000MHz (MA1559.W.001 and MA1557.W.003)
  • 2x 5G/4G MIMO 600MHz to 6000MHz (MA1555.W.001)
  • 4x Wi-Fi MIMO 2.4GHz/5.8GHz/7.125GHz (including Wi-Fi 6) (MA1559.W.001)
  • 2x Wi-Fi MIMO 2.4GHz/5.8GHz/7.125GHz (including Wi-Fi 6) (MA1557.W.003)
  • 2x Wi-Fi MIMO 2.4GHz/5.8GHz (including Wi-Fi 6) (MA1555.W.001)
  • 1x multiband GNSS
  • Worldwide 5G/4G band coverage
  • IP67 waterproof enclosure
  • Ø161.3mm x 67mm dimensions
  • Staggered RG-174 with SMA (M)/RP-SMA(M) connectors
  • RoHS and REACH compliant

Applications

  • Autonomous driving
  • Precision positioning for robotics
  • Precision agriculture
  • Inventory management and container tracking
  • Telematics and asset tracking
  • Timing accuracy synchronization

Videos

GNSS Frequency Bands

Taoglas Synergy X MAX155x Permanent-Mount Antennas
Đã phát hành: 2025-03-19 | Đã cập nhật: 2025-12-17