Taoglas TD.95 Blade Omnidirectional Dipole Antennas
Taoglas TD.95 Blade Omnidirectional Dipole Antennas are ideal for use with SigFox / LoRA / ISM network applications, covering both of the widely used frequencies of 868MHz and 915MHz. These high-performance, terminal-mount antennas feature a robust PC/ABS enclosure suitable for outdoor applications. The dipole antennas perform well without a ground plane, offering at least >57% efficiency and 1dBi gain while maintaining an omnidirectional pattern for constant reception / transmission. The TD.95 is available in black or gray with a 22.8mm diameter and 228mm height and comes standard with a direct mount N-Type connector. Taoglas TD.95 Blade Omnidirectional Dipole Antennas are designed for use in remote monitoring, digital signage, mesh networks, and vending machines.Features
- 868MHz and 915MHz Sigfox / LoRA / ISM frequencies
- Mechanically robust for indoor or outdoor applications
- Omnidirectional dipole (ground plane-independent) antenna
- PC/ABS enclosure
- N-type male connector
- Available in black or gray
- 22.8mm diameter x 228mm height
- RoHS and REACH compliant
Applications
- Remote monitoring
- Digital signage
- Mesh networks
- Vending machines
ADDITIONAL RESOURCES
Đã phát hành: 2020-11-04
| Đã cập nhật: 2024-12-04